
16-bit microcontroller featuring a PIC core architecture, operating at up to 80 MHz with 128 KB of FLASH memory and 8 KB of RAM. This surface-mount device supports I2C, SPI, UART, IrDA, and USART interfaces, with 85 programmable I/O pins and 9 timers/counters. It operates from a 3V to 3.6V supply, includes integrated peripherals like Brown-out Detect/Reset, POR, PWM, WDT, and DMA, and is housed in a TQFP package.
Sign in to ask questions about the Microchip PIC24HJ128GP210A-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24HJ128GP210A-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, IrDA, USART |
| Max Frequency | 7.37MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 85 |
| Number of Programmable I/O | 85 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Series | PIC® 24H |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24HJ128GP210A-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
