
16-bit microcontroller featuring a PIC core architecture, operating at up to 40MHz. This surface-mount device offers 128KB of FLASH memory and 16KB of SRAM, with 85 programmable I/O pins. Integrated peripherals include 8 PWM channels, 13 timers/counters, DMA, and a watchdog timer, supporting I2C, SPI, CAN, UART, IrDA, USART, and LIN interfaces. The TQFP package has a 0.65mm lead pitch and operates within a 3V to 3.6V supply voltage range, with an extended temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC24HJ128GP310-I/PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24HJ128GP310-I/PF technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Density | 128KB |
| Frequency | 40MHz |
| Interface | I2C, SPI, CAN, UART, IrDA, USART, LIN |
| Lead Free | Lead Free |
| Lead Pitch | 0.65mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, , SRAM |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of I/Os | 85 |
| Number of Programmable I/O | 85 |
| Number of PWM Channels | 8 |
| Number of Timers/Counters | 13 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | PWM, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| Series | PIC24H |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24HJ128GP310-I/PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
