
16-bit microcontroller featuring a PIC core architecture, operating at up to 40MHz. This surface mount device offers 128KB of FLASH memory and 16KB of RAM. It includes 85 programmable I/O pins and supports multiple interfaces such as I2C (2 channels), SPI (2 channels), CAN, UART (2 channels), IrDA, USART, and LIN. Additional features include 32 A/D converter channels, 8 PWM channels, 13 timers/counters, and integrated peripherals like DMA, WDT, POR, and Brown-out Detect/Reset. Packaged in a 100-pin TQFP (12x12mm, 1.05mm height), it operates from 3V to 3.6V and has an operating temperature range of -40°C to 85°C.
Microchip PIC24HJ128GP310-I/PT technical specifications.
Download the complete datasheet for Microchip PIC24HJ128GP310-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
