
16-bit microcontroller (MCU) featuring a PIC core architecture, operating at up to 40MHz. This surface-mount device offers 128KB of FLASH memory and 16KB of RAM, with 85 programmable I/O pins. Integrated peripherals include I2C, SPI, UART, IrDA, USART interfaces, along with Brown-out Detect/Reset, POR, PWM, WDT, and DMA. Designed for operation between -40°C and 85°C, with a supply voltage range of 3V to 3.6V.
Sign in to ask questions about the Microchip PIC24HJ128GP310AT-I/PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24HJ128GP310AT-I/PF technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, IrDA, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 85 |
| Number of Programmable I/O | 85 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Series | PIC® 24H |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24HJ128GP310AT-I/PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
