
16-bit FLASH microcontroller featuring a PIC core architecture, operating at up to 80MHz. This surface mount device offers 128KB of FLASH memory and 8KB of RAM, with 21 programmable I/O pins. Integrated peripherals include multiple I2C, SPI, and UART interfaces, along with CAN, IrDA, USART, LIN, PWM, WDT, DMA, and Brown-out Detect/Reset. The QFN package measures 6mm x 6mm with a 0.95mm height, supporting a supply voltage range of 3V to 3.6V and an operating temperature range of -40°C to 85°C.
Microchip PIC24HJ128GP502-I/MM technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 80MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, UART, CAN, IrDA, USART, LIN |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 10 |
| Number of I/Os | 21 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 21 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC24H |
| Watchdog Timer | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24HJ128GP502-I/MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
