16-bit microcontroller featuring a PIC core architecture, operating at up to 40MHz with 128KB FLASH memory and 8KB RAM. This through-hole component offers 21 programmable I/Os, 10 ADC channels, and multiple communication interfaces including I2C, SPI, UART, CAN, IrDA, USART, and LIN. Equipped with 4 PWM channels and 5 timers/counters, it supports a 3V to 3.9V operating supply voltage and includes peripherals like Brown-out Detect/Reset, POR, WDT, and DMA. Packaged in a 28-pin DIP with lead-free, RoHS-compliant construction.
Sign in to ask questions about the Microchip PIC24HJ128GP502-I/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24HJ128GP502-I/SP technical specifications.
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 80MHz |
| Height | 0.15inch |
| Interface | I2C, SPI, UART, CAN, IrDA, USART, LIN |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.9V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of ADC Channels | 10 |
| Number of I/Os | 21 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 21 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC24H |
| Watchdog Timer | Yes |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24HJ128GP502-I/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
