
16-bit Microcontroller (MCU) featuring a PIC core architecture, operating at up to 40MHz with 128KB of FLASH memory and 8KB of RAM. This surface-mount device, housed in a TQFP package, offers 53 programmable I/O pins and supports multiple interfaces including I2C (2 channels), SPI (2 channels), UART (2 channels), CAN, IrDA, and USART. Integrated peripherals include a watchdog timer, DMA, POR, Brown-out Detect/Reset, and 8 PWM channels, with 18 ADC channels available. Operating temperature range is -40°C to 85°C with a supply voltage of 3V to 3.6V.
Sign in to ask questions about the Microchip PIC24HJ128GP506A-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24HJ128GP506A-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, IrDA, USART, CAN |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 7.37MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 18 |
| Number of I/Os | 53 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 53 |
| Number of PWM Channels | 8 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| Series | PIC® 24H |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24HJ128GP506A-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
