
16-bit microcontroller featuring a PIC core architecture, operating at a maximum frequency of 40MHz. This surface-mount device offers 128KB of FLASH memory and 8KB of RAM, with a 16-bit address and data bus. Equipped with 85 programmable I/O pins, it supports multiple interfaces including I2C (2 channels), SPI (2 channels), UART (2 channels), CAN, LIN, and IrDA. Additional peripherals include 32 A/D converter channels, 9 timers/counters, 8 PWM channels, and a watchdog timer, all within a 100-pin TQFP package.
Sign in to ask questions about the Microchip PIC24HJ128GP510-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24HJ128GP510-I/PT technical specifications.
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, IrDA, USART, CAN, LIN |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 32 |
| Number of Bits | 16 |
| Number of I/Os | 85 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 85 |
| Number of PWM Channels | 8 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Series | PIC® 24H |
| Supply Current | 38mA |
| Watchdog Timer | Yes |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24HJ128GP510-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
