
16-bit Flash microcontroller featuring a PIC core architecture, operating at up to 40MHz. This through-hole component offers 12KB of FLASH memory and 1KB of RAM, with 13 programmable I/O pins. Integrated peripherals include I2C, SPI, and UART interfaces, along with Brown-out Detect/Reset, POR, PWM, and WDT. Supplied in a 18-pin PDIP package, it operates from 3V to 3.9V and is RoHS compliant.
Sign in to ask questions about the Microchip PIC24HJ12GP201-I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24HJ12GP201-I/P technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 80MHz |
| Height | 0.195inch |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 23.37mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.9V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of ADC Channels | 6 |
| Number of I/Os | 13 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 13 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 24H |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24HJ12GP201-I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
