
16-bit Flash microcontroller featuring a 40MHz core, 12KB Flash memory, and 1KB RAM. This surface-mount SOIC-28 package offers 21 programmable I/Os and supports I2C, SPI, and UART/USART interfaces. Operating voltage ranges from 3V to 3.9V, with an internal oscillator and multiple peripherals including PWM and WDT. Designed for automotive applications, it operates from -40°C to 125°C.
Sign in to ask questions about the Microchip PIC24HJ12GP202-E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24HJ12GP202-E/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.9V |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 24H |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24HJ12GP202-E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
