
16-bit microcontroller with 256KB FLASH memory and 16KB RAM. Features a 40MHz core speed, 53 programmable I/Os, and multiple interfaces including I2C, SPI, and UART. Operates from 3V to 3.6V with an internal oscillator and includes peripherals like PWM and a watchdog timer. Packaged in a QFN EP surface mount configuration for operation between -40°C and 85°C.
Microchip PIC24HJ256GP206A-I/MR technical specifications.
| Package/Case | QFN EP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, IrDA, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Series | PIC® 24H |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24HJ256GP206A-I/MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
