
16-bit microcontroller featuring a PIC core architecture, operating at up to 80MHz. This surface-mount device offers 256KB of FLASH memory and 16KB of RAM, with 85 programmable I/Os. Integrated peripherals include I2C, SPI, UART, IrDA, USART, LIN interfaces, 32 A/D converter channels, and 9 timers/counters. Designed for a wide operating temperature range of -40°C to 85°C, it supports supply voltages from 3V to 3.6V and is housed in a 100-pin TQFP package.
Microchip PIC24HJ256GP210A-I/PF technical specifications.
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 80MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, IrDA, USART, LIN |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 32 |
| Number of Bits | 16 |
| Number of I/Os | 85 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 85 |
| Number of PWM Channels | 8 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| Series | PIC24H |
| Supply Current | 38mA |
| Watchdog Timer | Yes |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24HJ256GP210A-I/PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
