
16-bit Flash microcontroller featuring a PIC core architecture operating at up to 40MHz. This SSOP-28 packaged MCU offers 32KB of Flash memory and 2KB of RAM, supporting I2C, SPI, UART, IrDA, and USART interfaces. With a 3V to 3.6V operating voltage and 21 I/O pins, it includes peripherals like Brown-out Detect, POR, PWM, and a Watchdog Timer. Designed for a wide temperature range of -40°C to 85°C, this RoHS compliant component is ideal for embedded applications.
Microchip PIC24HJ32GP202-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, IrDA, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/Os | 21 |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PIC® 24H |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24HJ32GP202-I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
