
16-bit microcontroller featuring a PIC core architecture, operating at up to 40MHz with 32KB of FLASH memory and 2KB of RAM. This surface mount device offers 35 programmable I/O pins, supporting I2C, SPI, UART, IrDA, and USART interfaces. It includes 13 ADC channels and 3 timers/counters, with integrated peripherals like Brown-out Detect/Reset, POR, PWM, and WDT. The microcontroller operates within a 3V to 3.9V supply voltage range and is housed in a lead-free QFN-44 package.
Microchip PIC24HJ32GP204-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 80MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, UART, IrDA, USART |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.9V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 13 |
| Number of Ethernet Channels | 0 |
| Number of I/Os | 35 |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 24H |
| Watchdog Timer | Yes |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24HJ32GP204-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
