
16-bit PIC RISC microcontroller featuring 32KB Flash program memory and 4KB RAM. This surface-mount device operates at a maximum clock rate of 40 MHz, with a 16-bit data bus width and RISC instruction set architecture. It offers 21 programmable I/Os, 5 timers, and supports I2C, SPI, and UART interfaces, with 1 I2C, 2 SPI, and 2 UART modules. The QFN-S EP package is 6x6x0.88mm with 28 pins and a non-lead-frame SMT design. Operating voltage ranges from 3.3V up to 3.6V, with an extended temperature range of -40°C to 150°C, and includes 10 ADC channels.
Microchip PIC24HJ32GP302-H/MM technical specifications.
Download the complete datasheet for Microchip PIC24HJ32GP302-H/MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.