
16-bit FLASH microcontroller featuring a PIC core architecture, operating at up to 40MHz. This surface-mount device offers 32KB of FLASH memory and 4KB of RAM, with 35 programmable I/O pins. Integrated peripherals include I2C, SPI, UART, USART interfaces, 13 ADC channels, and 5 timers/counters. Designed for a 3V to 3.9V operating supply voltage, it operates within a temperature range of -40°C to 85°C. The component is housed in a lead-free, plastic QFN-44 package measuring 8 x 8 x 0.95mm.
Microchip PIC24HJ32GP304-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, UART, USART |
| Length | 8mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.9V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 13 |
| Number of I/Os | 35 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 35 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 24H |
| Watchdog Timer | Yes |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24HJ32GP304-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
