
16-bit microcontroller featuring a PIC core architecture, operating at up to 40MHz with 64KB of FLASH memory and 8KB of RAM. This through-hole component offers 21 programmable I/Os, multiple communication interfaces including I2C, SPI, and UART/USART, and 4 PWM channels. It includes 5 timers/counters, 10 ADC channels with 1 A/D converter, and integrated peripherals like Brown-out Detect/Reset, POR, and WDT. Supplied in a 28-pin PDIP package with a 0.300-inch width, this lead-free, RoHS-compliant microcontroller operates from 3V to 3.9V.
Microchip PIC24HJ64GP202-I/SP technical specifications.
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 80MHz |
| Height | 0.15inch |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.9V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 10 |
| Number of Bits | 16 |
| Number of I/Os | 21 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 21 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC24H |
| Watchdog Timer | Yes |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24HJ64GP202-I/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
