
16-bit microcontroller featuring a PIC core architecture, operating at up to 40MHz with 40 MIPS performance. This MCU offers 64KB of FLASH memory and 8KB of RAM, supporting a wide range of interfaces including I2C (2 channels), SPI (2 channels), UART (2 channels), CAN, LIN, and IrDA. With 53 programmable I/Os, 18 ADC channels, and 8 PWM channels, it is ideal for embedded applications. Packaged in a TQFP surface mount format, it operates from 3V to 3.6V and across an industrial temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC24HJ64GP506A-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24HJ64GP506A-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, IrDA, USART, CAN, LIN |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 18 |
| Number of I/Os | 53 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 53 |
| Number of PWM Channels | 8 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| Series | PIC® 24H |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24HJ64GP506A-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
