
16-bit microcontroller (MCU) featuring 64KB FLASH memory and 8KB RAM, operating at up to 40MHz. This surface-mount TQFP package offers 85 programmable I/Os and supports I2C, SPI, CAN, UART, IrDA, and USART interfaces. Designed for automotive applications with an operating temperature range of -40°C to 125°C and a supply voltage of 3V to 3.6V. Includes integrated peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and DMA, along with 9 timers/counters and an internal oscillator.
Sign in to ask questions about the Microchip PIC24HJ64GP510A-E/PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24HJ64GP510A-E/PF technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | I2C, SPI, CAN, UART, IrDA, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 85 |
| Number of Programmable I/O | 85 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Series | Automotive, AEC-Q100, PIC® 24H |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24HJ64GP510A-E/PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
