The PIC32CM6408PL10048 is a 32-bit ARM Cortex-M0+ based microcontroller featuring 64KB of Flash memory and 8KB of SRAM. This automotive-grade (AEC-Q100 Grade 1) device operates at a maximum frequency of 48 MHz and is designed for 5V systems, offering robust analog features and low-power operation modes. It includes integrated touch control via a Peripheral Touch Controller (PTC) and supports various serial communication interfaces including SERCOM (UART, SPI, I2C).
Microchip PIC32CM6408PL10048T-E/PT technical specifications.
| Core Processor | ARM Cortex-M0+ |
| Speed | 48MHz |
| Program Memory Size | 64KB |
| RAM Size | 8KB |
| Voltage - Supply | 2.7 - 5.5V |
| Operating Temperature | -40 to 125°C |
| Number of I/O | 37 |
| A/D Converter | 12-bit, 1 Mspsbit |
| EEPROM Emulation | 2KB |
| Automotive Qualification | AEC-Q100 Grade 1 |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32CM6408PL10048T-E/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.