The PIC32CM6408PL10064-E/PT is a 32-bit microcontroller featuring an ARM Cortex-M0+ core running at up to 48 MHz. It includes 64 KB of in-system self-programmable Flash memory, 8 KB of SRAM, and a dedicated 2 KB Flash section for EEPROM emulation. The device operates within a voltage range of 2.7V to 5.5V and is qualified for automotive AEC-Q100 Grade 1 applications with an operating temperature range of -40°C to +125°C. Performance features include a Hardware Divide and Square Root Accelerator (DIVAS) and a Peripheral Touch Controller (PTC).
Microchip PIC32CM6408PL10064-E/PT technical specifications.
| Core Processor | ARM Cortex-M0+ |
| Speed | 48MHz |
| Program Memory Size | 64KB |
| RAM Size | 8KB |
| Voltage - Supply (Vcc/Vdd) | 2.7 - 5.5V |
| Operating Temperature | -40 to 125°C |
| Number of I/O | 52 |
| A/D Converters | 12-bit, 1Msps (up to 20 channels)bit |
| DMA Channels | 6 |
| Automotive Qualification | AEC-Q100 Grade 1 |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32CM6408PL10064-E/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.