The PIC32CM6408PL10064T-E/PT is a high-performance 32-bit microcontroller based on the ARM Cortex-M0+ processor. It features 64KB of in-system self-programmable Flash, 8KB of SRAM, and 2KB of EEPROM emulation. Designed for automotive and industrial applications, it operates at a maximum frequency of 48 MHz and includes advanced analog peripherals such as a 12-bit ADC and capacitive touch controller. It supports a wide operating temperature range from -40°C to +125°C and is AEC-Q100 Grade 1 qualified.
Microchip PIC32CM6408PL10064T-E/PT technical specifications.
| Core Processor | ARM Cortex-M0+ |
| Speed | 48MHz |
| Program Memory Size | 64KB |
| RAM Size | 8KB |
| Operating Voltage | 2.7 - 5.5V |
| Operating Temperature | -40 to +125°C |
| Number of I/O | 52 |
| ADC Resolution | 12bit |
| EEPROM Size | 2KB |
| Automotive Qualification | AEC-Q100 Grade 1 |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32CM6408PL10064T-E/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.