32-bit RISC microcontroller featuring a 120MHz core speed and 80MHz bus speed. This automotive-grade component offers 48 I/O lines, 12-bit ADC, DAC channels, and PWM channels, alongside DMA capabilities. Operating within a 2.2V to 3.6V supply range, it boasts a maximum operating temperature of 125°C and is housed in a 64-terminal S-PQCC-N64 package. AEC-Q100 and TS 16949 compliant.
Microchip PIC32MK0512GPD064-E/MR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 48 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100; TS 16949 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MK0512GPD064-E/MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.