32-bit RISC microcontroller operating at up to 120MHz, featuring CAN 2.0B and a 12-bit ADC. This industrial-grade component offers 48 I/O lines, FLASH ROM programmability, PWM channels, DMA channels, and DAC channels. Housed in a 64-terminal S-PQFP-G64 package with dimensions of 10x10mm, it operates within a supply voltage range of 2.2V to 3.6V and an industrial temperature range of -40°C to 85°C. Screened to TS 16949 standards.
Microchip PIC32MK0512GPE064-I/PT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 48 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MK0512GPE064-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.