32-bit RISC microcontroller operating at up to 120MHz, featuring CAN 2.0B and a 12-bit ADC. This industrial-grade component offers 49 I/O lines, 64 terminals in a 9x9mm S-PQCC-N64 package, and operates within a -40°C to 85°C temperature range. It includes FLASH ROM programmability, PWM channels, DMA, and DAC capabilities, with a nominal supply voltage of 3.3V.
Microchip PIC32MK0512MCF064-I/MR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 49 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MK0512MCF064-I/MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.