
32-bit RISC microcontroller featuring 16KB FLASH program memory and 29 I/O lines. Operates at a maximum clock frequency of 25 MHz with a supply voltage range of 2V to 3.6V, nominal 3.3V. Includes PWM channels, ADC, and DAC capabilities. Packaged in a 36-terminal, 6x6mm QUAD S-PQCC-N36 JEDEC package, suitable for industrial temperature ranges from -40°C to 85°C. TS 16949 screened.
Microchip PIC32MM0016GPL036-I/M2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N36 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 29 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 25 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MM0016GPL036-I/M2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.