32-bit RISC microcontroller featuring a maximum clock frequency of 48 MHz and 25 MHz speed. This automotive-grade component offers 52 I/O lines and operates within a supply voltage range of 2V to 3.6V, with a nominal 3V. It includes PWM channels, ADC, and DMA channels, and is housed in a 64-terminal S-PQFP-G64 package. Operating temperature range extends from -40°C to 125°C, with ISO/TS-16949 screening.
Microchip PIC32MM0256GPM064-E/PT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 52 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 25 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | ISO/TS-16949 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.