
32-bit RISC microcontroller featuring a 40MHz core frequency and 16KB of FLASH memory. This PIC microcontroller offers 21 programmable I/O pins and supports multiple interfaces including I2C, SPI, USB, and UART. Operating within a 2.3V to 3.6V supply voltage range, it includes a watchdog timer and 15 timers/counters. Packaged in a lead-free QFN form factor, this RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Microchip PIC32MX110F016B-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX110F016B-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Interface | I2C, SPI, USB, UART, IrDA, USART, LIN, I2S |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 15 |
| Number of UART Channels | 2 |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | PIC |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX110F016B-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
