
32-bit RISC microcontroller featuring a 40MHz core frequency and 16KB FLASH memory. This PIC microcontroller offers 4KB RAM, 21 programmable I/Os, and 15 timers/counters. Integrated peripherals include I2C, SPI, UART, USB, and I2S interfaces, along with DMA and a watchdog timer. Packaged in a 28-pin PDIP with a 0.100-inch pitch, it operates from 2.3V to 3.6V and is RoHS compliant.
Sign in to ask questions about the Microchip PIC32MX110F016B-I/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX110F016B-I/SP technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Height | 3.43mm |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, USB, I2S |
| Lead Free | Lead Free |
| Length | 34.67mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Number of ADC Channels | 10 |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of PWM Channels | 5 |
| Number of Timers/Counters | 15 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX110F016B-I/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
