
32-bit RISC microcontroller featuring a 40MHz core frequency and 16KB of FLASH memory. This SSOP-packaged MCU offers 21 programmable I/O pins, 5 PWM channels, and 5 timers/counters. Integrated peripherals include I2C, SPI, UART, USB, and I2S interfaces, along with a watchdog timer and DMA support. Operating voltage ranges from 2.3V to 3.6V, with an operating temperature range of -40°C to 85°C.
Microchip PIC32MX110F016B-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, IrDA, USART, LIN, USB, I2S |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of PWM Channels | 5 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX110F016B-I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
