
32-bit RISC microcontroller featuring a 40MHz core frequency and 16KB of FLASH memory. This PIC microcontroller offers 4KB of RAM and supports multiple interfaces including I2C, SPI, UART, and USB. With 35 I/Os, 5 PWM channels, and 5 timers, it is suitable for embedded applications. Packaged in a TQFP with a 0.80mm pitch, this lead-free component operates from 2.3V to 3.6V and is RoHS compliant.
Sign in to ask questions about the Microchip PIC32MX110F016D-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX110F016D-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, USB, I2S |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Number of I/Os | 35 |
| Number of Programmable I/O | 34 |
| Number of PWM Channels | 5 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX110F016D-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
