
The PIC32MX120F032B-50I/SS is a 32KB flash microcontroller designed for a wide range of applications. It features 21 I/Os and two UART channels, allowing for efficient communication and data transfer. This device operates within a temperature range of -40°C to 85°C, making it suitable for use in various environments. The PIC32MX120F032B-50I/SS is available in a surface mount SSOP-28 package, which is ideal for compact designs. Additionally, it supports multiple interfaces, including I2C, SPI, IrDA, UART, and USART, and offers a range of peripherals such as brown-out detect/reset, power-on reset, PWM, watchdog timer, and DMA.
Microchip PIC32MX120F032B-50I/SS technical specifications.
| Package/Case | SSOP |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX120F032B-50I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
