
32-bit RISC microcontroller featuring a 40MHz core frequency and 32KB FLASH memory. This PDIP-packaged MCU offers 21 programmable I/O pins and supports multiple interfaces including I2C, SPI, UART, and USB. It includes 15 timers/counters, 2 UART channels, and integrated peripherals like PWM, WDT, and DMA. Operating from 2.3V to 3.6V, this lead-free component is RoHS compliant and suitable for applications within a -40°C to 85°C temperature range.
Microchip PIC32MX120F032B-I/SP technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, USB, I2S |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 15 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX120F032B-I/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
