
32-bit RISC microcontroller featuring a 40MHz core frequency, expandable to 50MHz. Equipped with 32KB FLASH memory and 8KB RAM, this MCU offers 21 programmable I/Os and supports multiple interfaces including I2C, SPI, UART, and USB. It includes 7 timers/counters, 2 UART channels, and integrated peripherals like PWM and a watchdog timer. Packaged in a lead-free SSOP-28, it operates within a temperature range of -40°C to 85°C and a supply voltage of 2.3V to 3.6V.
Sign in to ask questions about the Microchip PIC32MX120F032B-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX120F032B-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, IrDA, USART, USB, I2S |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 7 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX120F032B-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
