
32-bit RISC microcontroller featuring a 40 MHz core, 32KB FLASH memory, and 8KB RAM. This surface-mount device offers 21 programmable I/O pins and supports I2C, SPI, IrDA, UART, USART, USB, and I2S interfaces. Includes 15 timers/counters, 2 UART channels, and peripherals like Brown-out Detect, POR, PWM, WDT, and DMA. Operates within a 2.3V to 3.6V supply range and a -40°C to 85°C temperature range.
Sign in to ask questions about the Microchip PIC32MX120F032BT-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX120F032BT-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Interface | I2C, SPI, IrDA, UART, USART, USB, I2S |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 15 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX120F032BT-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
