
32-bit RISC microcontroller featuring a 40 MHz core frequency and 32KB FLASH memory. This surface mount device offers 8KB RAM and supports I2C, SPI, IrDA, UART, USART, USB, and I2S interfaces. Operating within a 2.3V to 3.6V supply range, it includes 21 programmable I/O pins, 15 timers/counters, and 2 UART channels. Packaged in an SSOP-28, this RoHS compliant component is suitable for automotive applications with an operating temperature range of -40°C to 105°C.
Microchip PIC32MX120F032BT-V/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Interface | I2C, SPI, IrDA, UART, USART, USB, I2S |
| Max Frequency | 40MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 15 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX120F032BT-V/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
