
32-bit RISC microcontroller featuring a PIC core architecture, operating at up to 40MHz with a 32KB FLASH memory and 8KB RAM. This microcontroller offers 35 I/Os, including 34 programmable, and supports multiple interfaces such as I2C (2 channels), SPI (2 channels), UART (2 channels), USART, USB, and I2S. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, WDT, DMA, and 5 timers/counters, with 13 ADC channels. Packaged in a 44-pin TQFP (10x10mm, 1.05mm height) and RoHS compliant, it operates from 2.3V to 3.6V with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC32MX120F032D-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX120F032D-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, IrDA, UART, USART, USB, I2S |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Number of ADC Channels | 13 |
| Number of I/Os | 35 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 34 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX120F032D-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
