32-bit RISC microcontroller featuring a 40 MHz core frequency and 32KB FLASH memory. Offers extensive connectivity with I2C, SPI, IrDA, UART, USART, USB, and I2S interfaces. Includes 35 I/Os, 15 timers/counters, and 2 UART channels, with peripherals like Brown-out Detect, POR, PWM, WDT, and DMA. Operates within a 2.3V to 3.6V supply range, from -40°C to 85°C, in a QCC44 package.
Sign in to ask questions about the Microchip PIC32MX120F032D-I/TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX120F032D-I/TL technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Interface | I2C, SPI, IrDA, UART, USART, USB, I2S |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Number of I/Os | 35 |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 15 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX120F032D-I/TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
