
32-bit RISC microcontroller featuring a 40MHz core frequency and 64KB of FLASH memory. This integrated circuit offers 16KB of RAM and supports multiple interfaces including I2C, SPI, UART, USART, LIN, and I2S. Equipped with 21 programmable I/O pins, 10 ADC channels, 5 PWM channels, and 5 timers/counters, this component is designed for embedded applications. Packaged in a 28-pin PDIP, it operates within a supply voltage range of 2.3V to 3.6V and has a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC32MX130F064B-I/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX130F064B-I/SP technical specifications.
| Address Bus Width | 32b |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Height | 0.15inch |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, I2S |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Number of ADC Channels | 10 |
| Number of I/Os | 21 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 21 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | PWM, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX130F064B-I/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
