32-bit RISC microcontroller featuring a 40MHz core frequency and 64KB FLASH memory. This integrated circuit offers 32KB RAM, 21 programmable I/O pins, and 10 ADC channels. Connectivity includes I2C (2 channels), SPI (2 channels), UART (2 channels), USART, IrDA, LIN, and I2S interfaces. Operates from 2.3V to 3.6V supply voltage, with a temperature range of -40°C to 85°C. Packaged in a lead-free, plastic SSOP-28 with a 0.65mm pitch.
Sign in to ask questions about the Microchip PIC32MX130F064B-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX130F064B-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Height | 1.85mm |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, I2S |
| Length | 10.5mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Number of ADC Channels | 10 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 21 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX130F064B-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
