32-bit RISC microcontroller featuring a PIC core, operating at up to 40MHz. This FLASH memory microcontroller offers 64KB of program memory and 32KB of RAM. Integrated peripherals include I2C, SPI, UART, USART, I2S, and IrDA interfaces, alongside 5 timers/counters and 2 UART channels. Designed for surface mounting in a QFN package, it supports a supply voltage range of 2.3V to 3.6V and operates from -40°C to 105°C.
Microchip PIC32MX130F064BT-V/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Interface | I2C, SPI, IrDA, UART, USART, I2S |
| Max Frequency | 40MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX130F064BT-V/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
