
32-bit RISC microcontroller featuring a 40MHz core, 64KB FLASH memory, and 16KB RAM. This PIC microcontroller offers 34 programmable I/Os and supports multiple interfaces including I2C (2 channels), SPI (2 channels), UART (2 channels), IrDA, USART, LIN, and I2S. Integrated peripherals include a watchdog timer, DMA, and 5 PWM channels. Packaged in a 44-pin TQFP (10x10x1.05mm) with a 0.80mm pitch, this lead-free component operates from 2.3V to 3.6V and has an operating temperature range of -40°C to 85°C.
Microchip PIC32MX130F064D-I/PT technical specifications.
| Address Bus Width | 32b |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, IrDA, USART, LIN, I2S |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Number of ADC Channels | 10 |
| Number of I/Os | 34 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 34 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX130F064D-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
