
32-bit RISC microcontroller featuring a 40MHz core frequency and 64KB of FLASH memory. This surface-mount device offers 32KB of RAM, 35 I/O pins, and supports I2C, SPI, IrDA, UART, USART, and I2S interfaces. Integrated peripherals include a watchdog timer, PWM, DMA, Brown-out Detect/Reset, and POR. Operating within a 2.3V to 3.6V supply range, it functions from -40°C to 105°C and is packaged in a 44-pin TQFP.
Sign in to ask questions about the Microchip PIC32MX130F064D-V/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX130F064D-V/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Interface | I2C, SPI, IrDA, UART, USART, I2S |
| Max Frequency | 40MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX130F064D-V/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
