
32-bit RISC microcontroller featuring a 40 MHz core frequency and 64KB of FLASH memory. This surface-mount device offers 32KB RAM, 35 I/Os (34 programmable), and supports I2C, SPI, IrDA, UART, USART, and I2S interfaces. Integrated peripherals include PWM, WDT, DMA, Brown-out Detect/Reset, and POR. Operates within a 2.3V to 3.6V supply range and a -40°C to 85°C temperature range.
Sign in to ask questions about the Microchip PIC32MX130F064DT-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX130F064DT-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Interface | I2C, SPI, IrDA, UART, USART, I2S |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX130F064DT-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
