
32-bit RISC microcontroller featuring a 40MHz core frequency and 128KB FLASH memory. This PDIP28 packaged MCU offers 32-bit address and data bus widths, 32KB RAM, and 21 programmable I/Os. Integrated peripherals include I2C (2 channels), SPI (2 channels), UART (2 channels), I2S, IrDA, LIN, PWM (5 channels), DMA, and a watchdog timer. Operates from 2.3V to 3.6V supply voltage with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC32MX150F128B-I/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX150F128B-I/SP technical specifications.
| Address Bus Width | 32b |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Height | 0.15inch |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, I2S |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Number of ADC Channels | 10 |
| Number of I/Os | 21 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 21 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | PWM, DMA, Brown-out Detect/Reset, POR, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX150F128B-I/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
