
32-bit RISC microcontroller featuring a 40MHz core frequency and 128KB FLASH memory. This PIC architecture MCU offers 32KB RAM and supports I2C, SPI, IrDA, UART, USART, and I2S interfaces. Equipped with 21 programmable I/Os, 10 ADC channels, 5 PWM channels, and 2 I2C/SPI channels, it includes peripherals like Brown-out Detect, POR, WDT, and DMA. Packaged in a lead-free SSOP-28 with dimensions of 10.5mm length, 5.6mm width, and 1.85mm height, operating from 2.3V to 3.6V.
Sign in to ask questions about the Microchip PIC32MX150F128B-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX150F128B-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Height | 1.85mm |
| Interface | I2C, SPI, IrDA, UART, USART, I2S |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Number of ADC Channels | 10 |
| Number of I/Os | 21 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 21 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX150F128B-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
