
32-bit RISC microcontroller featuring a 40MHz core, 128KB FLASH memory, and 32KB RAM. This surface-mount device, housed in an SSOP-28 package, offers extensive connectivity with I2C, SPI, IrDA, UART, USART, and I2S interfaces. Integrated peripherals include 5 timers/counters, 2 UART channels, DMA, and a watchdog timer, operating within a 2.3V to 3.6V supply range and a temperature range of -40°C to 105°C.
Sign in to ask questions about the Microchip PIC32MX150F128B-V/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX150F128B-V/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Interface | I2C, SPI, IrDA, UART, USART, I2S |
| Max Frequency | 40MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX150F128B-V/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
