
32-bit RISC microcontroller featuring a 40MHz core, 128KB FLASH memory, and 32KB RAM. This surface mount device offers 21 programmable I/O pins and supports I2C, SPI, UART, USART, LIN, and I2S interfaces. Includes 5 timers/counters, 2 UART channels, and integrated peripherals like DMA, POR, PWM, and WDT. Operates within a 2.3V to 3.6V supply range and a temperature range of -40°C to 85°C. Packaged in a 28-pin SSOP, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Microchip PIC32MX150F128BT-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX150F128BT-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, I2S |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX150F128BT-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
