
32-bit RISC microcontroller featuring a PIC core architecture, operating at up to 50MHz. This through-hole mounted PDIP package offers 256KB of FLASH memory and 64KB of RAM. Integrated interfaces include I2C (2 channels), SPI (2 channels), USB, UART (2 channels), IrDA, USART, and I2S. Additional features include 10 ADC channels, 21 programmable I/Os, 5 timers/counters, and peripherals such as DMA, PWM, WDT, POR, and Brown-out Detect/Reset. Designed for operation between -40°C and 85°C with a supply voltage range of 2.3V to 3.6V.
Microchip PIC32MX170F256B-50I/SP technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Height | 0.15inch |
| Interface | I2C, SPI, USB, UART, IrDA, USART, I2S |
| Length | 35.56mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Through Hole |
| Number of ADC Channels | 10 |
| Number of I/Os | 21 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 21 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| Weight | 0.147798oz |
| Width | 0.295inch |
| RoHS | Compliant |
No datasheet is available for this part.
