
32-bit RISC microcontroller featuring a PIC core, operating at up to 50MHz. This FLASH memory microcontroller offers 256KB of program memory and 64KB of RAM. Equipped with 21 programmable I/Os, it supports multiple interfaces including I2C (2 channels), SPI (2 channels), USB, UART (2 channels), I2S, and IrDA. Additional features include 10 ADC channels, 5 PWM channels, 5 timers/counters, and integrated peripherals such as Brown-out Detect/Reset, POR, WDT, and DMA. Packaged in a PDIP for through-hole mounting, this RoHS compliant component operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC32MX170F256B-I/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX170F256B-I/SP technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Height | 0.15inch |
| Interface | I2C, SPI, USB, UART, IrDA, USART, I2S |
| Length | 35.56mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of ADC Channels | 10 |
| Number of I/Os | 21 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 21 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| Weight | 0.147798oz |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX170F256B-I/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
